Micro Commercial ComponentsMF400K04F3-BPRectifiers
Diode Switching 400V 400A 3-Pin Case F3 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Common Cathode | |
| 400 | |
| 400 | |
| 4500 | |
| 1.35@200A | |
| 1000 | |
| 2080000 | |
| 45(Typ) | |
| -40 | |
| 150 | |
| Bulk | |
| Mounting | Screw |
| Package Height | 17.5(Max) |
| Package Width | 27.5(Max) |
| Package Length | 92.5(Max) |
| PCB changed | 3 |
| Supplier Package | Case F3 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。