YageoMF0207FTE52-68R1单侧穿孔定值电阻器

Res Metal Film 68.1 Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200

Do your through-hole printed circuit specifications require some resistance between components? Yageo can offer you a cost-effective solution with their MF0207FTE52-68R1 fixed single through-hole resistor. This dependable part has a power rating of 0.6 W. This product has a resistance value of 68.1 Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF0207FTE52-68R1 part has an axial termination style. This product is 6.3 mm long.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.0128
    1. 5000+$0.0128
    2. 6000+$0.0125
    3. 12000+$0.0124
    4. 15000+$0.0123
    5. 20000+$0.0120
    6. 25000+$0.0119

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。