10-25% 折扣

BournsMF-SM200-2-99PTC 可自复保险丝

PTC Resettable Fuse 2A(hold) 4A(trip) 15V 100A 1.9W 12s 0.045Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R Automotive AEC-Q200

Avoid delays in resuming normal operation with this MF-SM200-2-99 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 9.5(Max) mm long, 3(Max) mm tall and 6.71(Max) mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。