50-75% 折扣
BournsMF-RM008/240-2PTC 可自复保险丝
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VAC 1.2A 0.9W 10s 7.4Ohm Radial 8.3 X 3.8mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 240VAC | |
| 1.2 | |
| 0.08 | |
| 0.19 | |
| 7.4 | |
| 26 | |
| 0.9 | |
| 10@0.4A | |
| Radial | |
| 5.1 | |
| 2 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 8.3 X 3.8 | |
| Y Kink | |
| 0.51 | |
| 8.3(Max) | |
| 3.8(Max) | |
| 12.9(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this MF-RM008/240-2 PTC resettable fuse from Bourns is perfect for you! This part has a lead diameter of 0.51 mm. This resettable fuse has an operating temperature range of -20 °C to 85 °C. It has 2 terminals. This product is 3.8(Max) mm deep. This product's terminal pitch is 5.1(nom) mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

