Delta ElectronicsMEU-600C24T AAA交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 25A 600W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| U Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 25 | |
| 600 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 1% | |
| 2% | |
| 7.5 | |
| 47 to 63 | |
| 94(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| Carton | |
| 1300 | |
| Mounting | Screw |
| Package Height | 40 mm |
| Package Width | 127 mm |
| Package Length | 203.2 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

