Murata ManufacturingMEJ1S0515SC直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MEJ1S0515SC | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 15 | |
| 0.066 | |
| 1 | |
| 5200VDC | |
| DC/DC | |
| 50(Typ) | |
| Yes | |
| 6% | |
| 1.2%/% | |
| 75(Typ) | |
| -40 | |
| 85 | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.65(Max) |
| Package Width | 9.95(Max) |
| Package Length | 19.65(Max) |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up MEJ1S0515SC DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.