SL Power / Advanced EnergyME40A1803F01外部插入适配器
Plug-In Adapter Single-OUT 18V 2.22A 40W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 2.22 | |
| 40 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 1.2@115VAC|0.6@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Typ) | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 180mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 70 | |
| 250 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 54 |
| Package Length | 95.5 |
Look no further than SL Power Electronics' ME40A1803F01 portable external plug-in adapter, a device that can convert alternating currents into more manageable direct currents.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

