SL Power / Advanced EnergyME20A1503F01外部插入适配器
Plug-In Adapter Single-OUT 15V 1.2A 18W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 1.2 | |
| 18 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.5@100VAC|0.2@240VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Typ) | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 150mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 47 |
| Package Length | 84 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

