Sharky MKR board is based on the Sharky UFL module that contains an STMicroelectronics STM32WB55CG, a dual-core MCUs with wireless support, based on an Arm® Cortex®-M4 core running at 64 MHz (application processor) plus an Arm® Cortex®-M0+ core at 32 MHz (network processor). With two totally independent cores, this innovative architecture is optimized for real‑time execution (radio‑related software processing). The STM32WB55 Bluetooth 5.0-certified device offers Mesh 1.0 software support, multiple profiles and flexibility to integrate proprietary BLE stacks.
Downloads
| 5A992c. | |
| EA |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。