LittelfuseMDSR-7-10-20Switch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.6ms 100mOhm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 0.8 | |
| 10 | |
| 10 to 20 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 1000000 | |
| 100 | |
| Through Hole | |
| Axial | |
| Contacts | |
| Hermetic | |
| -40 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 1.8 | |
| 40.38 |
Perfect for circuits where low current is drawn and fast switching is needed this MDSR-7-10-20 reed switch from Littelfuse will exceed your needs. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDSR-7-10-20 reed switch has an axial termination style. This product is 40.38 mm long with a diameter of 1.8 mm. The maximum DC voltage rating is 200 VDC.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。