| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Form A | |
| N.O. | |
| 0.5 | |
| 1.2 | |
| 10 | |
| 12 to 18 | |
| 250VDC | |
| 0.6 | |
| 0.2 | |
| 10000 | |
| 100 | |
| Through Hole | |
| Axial | |
| -40 | |
| 125 | |
| 15.24 | |
| 2.28 | |
| 40.38 |
This MDSR-4-12-18 reed switch from Littelfuse is normally open but when introduced to a magnetic field this switch will close. This device has a maximum current rating of 0.5. This reed switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The MDSR-4-12-18 reed switch has an axial termination style. The maximum DC voltage rating is 200 VDC. This product is 40.38 mm long with a diameter of 2.28 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

