MagnaChip SemiconductorMDS3753EURHMOSFETs
Trans MOSFET P-CH 40V 7.1A 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| TMOS | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| 7.1 | |
| 10000 | |
| 10 | |
| 30@10V | |
| 32.7@10V | |
| 32.7 | |
| 1423@15V | |
| 2500 | |
| 9 | |
| 7.1 | |
| 44.2 | |
| 14.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

