Delta ElectronicsMDS-250ADB24 AA交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 6.25A 250W 14-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MDS-250ADB24 AA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.25 | |
| 250 | |
| 90 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3.5 | |
| 47 to 63 | |
| 92.98(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| Carton | |
| 610 | |
| Mounting | Chassis |
| Package Height | 45 |
| Package Width | 88.9 |
| Package Length | 140 |
| PCB changed | 14 |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

