Pomona ElectronicsMDP-1电子测试设备连接器

Conn Banana Plug M 2 POS ST Panel Mount 2 Port

Testing is a crucial part of designing, use this banana plug MDP-1 test terminal block from Pomona to connect abnormal wires together. This PL connector's 2 contacts that are made out of beryllium copper and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has 2 ports. This device has a maximum current rating of 15 A. MDP-1 is housed in brown acrylonitrile butadiene styrene. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep. This test terminal block has a maximum operating temperature of 50 °C.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 周
    • Price: $5.947
    1. 5+$5.947
    2. 10+$5.888
    3. 25+$5.829
    4. 50+$5.771
    5. 100+$5.713
    6. 250+$5.656
    7. 500+$5.599
    8. 1000+$5.543
    9. 5000+$5.488
    10. 10000+$5.433

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。