ITT CorporationMDM-100PSM15D-超小型连接器
Conn Micro-D PIN 100 POS Solder Pot ST Panel Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| 4 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| 55.12 | |
| 15.65 | |
| 10.01 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
The micro d-subminiature MDM-100PSM15 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This 4-row connector has a single port. This device has a maximum current rating of 3 A. MDM-100PSM15 is housed in liquid crystal polymer. Its 100 terminals use the solder pot termination method. This product is 55.12 mm long, 10.01 mm tall and 15.65 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。