Texas InstrumentsMDL-ADA2开发套件和工具

Evaluation Board For 10Pin To 20 Pin JTAG Adapter Module

  • Dev Kit Description

    The convenient MDL-ADA2 is a 10-pin to 20-pin JTAG Adapter Module with flexible cable that is designed to convert between the new ARM mini-JTAG connector (10-pin) and the standard ARM JTAG connector (20-pin). With the included flexible 10-pin cable, it can easily connect to small modules using the 10-pin mini-JTAG connector in nearly any orientation.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。