MagnaChip SemiconductorMDD1902RHMOSFETs

Trans MOSFET N-CH 100V 40A 3-Pin(2+Tab) DPAK T/R

Compared to traditional transistors, MDD1902RH power MOSFETs, developed by MagnaChip Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 83000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with tmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 36000
  • Manufacturer Lead Time:
    8 星期
    • Price: $0.2664
    1. 36000+$0.2664
    2. 45000+$0.2637
    3. 48000+$0.2611
    4. 60000+$0.2585
    5. 75000+$0.2559
    6. 96000+$0.2533
    7. 120000+$0.2508
    8. 150000+$0.2483
    9. 240000+$0.2458
    10. 300000+$0.2433

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。