| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage (V) | 1800 |
| Maximum Continuous Forward Current (A) | 190 |
| Peak Non-Repetitive Forward Surge Current (A) | 7130 |
| Maximum Forward Voltage (V) | 1.22@300A |
| Peak Reverse Current (uA) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 34 |
| Package Length | 94 |
| PCB changed | 3 |
| Supplier Package | Y4-M6 |
| Pin Count | 3 |