NXP SemiconductorsMCZ33972AEKR2专用接口
Multiple Switch Detection Interface with Suppressed Wake-Up Automotive AEC-Q100 32-Pin SOIC W EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Multiple Switch Detection Interface with Suppressed Wake-Up | |
| Serial | |
| 5.5 | |
| 9|12|15|18|24 | |
| 26 | |
| 4 | |
| 1700 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 32 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

