NXP SemiconductorsMCZ33730EK专用功率集成电路和模块
Switch Mode Power Supply Automotive AEC-Q100 32-Pin SOIC W EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switch Mode Power Supply | |
| 500 | |
| 6 to 26.5 | |
| 2(Max) | |
| 6 | |
| 26.5 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | SOIC W EP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

