| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | 3A991.a.2 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.25 |
| Automotive | No |
| PPAP | No |
| Family Name | MCX |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M33 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 180 |
| Maximum Clock Rate (MHz) | 180 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 1MB |
| RAM Size | 256KB |
| Programmability | Yes |
| Interface Type | CAN/I2C/SPI/UART |
| Number of I/Os | 55 |
| No. of Timers | 10 |
| Number of ADCs | 4 |
| ADC Resolution (bit) | 16/16/16/16 |
| Number of DACs | 1 |
| DAC Resolution (bit) | 12 |
| USART | 0 |
| UART | 6 |
| USB | 0 |
| SPI | 2 |
| I2C | 4 |
| I2S | 0 |
| CAN | 1 |
| Ethernet | 0 |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |