| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991.b.1 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Port Type | PCIe |
| Number of Ports | 2 |
| Maximum Data Rate | 100Gbps |
| Host Interface | PCIe 3.0 x16 |
| Wake-on-LAN | No |
| Operating Systems | RHEL/CentOS|Win|FreeBSD|Vmware|OFED|WinOF-2 |
| Security | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |
| Minimum Operating Humidity (%) | 10 |
| Maximum Operating Humidity (%) | 85 |
| Product Length (mm) | 110.05 |
| Product Depth (mm) | 78 |