Microchip TechnologyMCP9700DM-TH1传感器开发电路板和套件
MCP9700 Temperature and Humidity Sensor Demonstration Board Automotive AEC-Q100
| Supplier Unconfirmed | |
| 3E991 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| Demonstration Board | |
| MCP9700 | |
| Temperature and Humidity | |
| USB |
Dev Kit Description
The MCP9700 Thermistor Demo Board contains the analog circuitry to measure temperature. It uses BC Components’ 232264055103 NTC thermistor to convert temperature to resistance. The thermistor is placed in a voltage divider which converts resistance to voltage. This voltage is filtered and placed at the MCP6S22 Programmable Gain Amplifier’s (PGA) CH0 input. The PGA gains and buffers the thermistor
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。