25-50% 折扣

Microchip TechnologyMCP73833T-AMI/MF电池管理

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R

Use this linear charge management MCP73833T-AMI/MF charge controller from Microchip Technology to control the environment of your batteries. With an output that has a voltage of 4.2|4.35|4.4|4.5 V, this is power management at its best. Its output produces a current of 1(Max) mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V.

12,497 个零件: 可以明天配送

    Total$0.47Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2232+
      Manufacturer Lead Time:
      4 星期
      Minimum Of :
      1
      Maximum Of:
      12497
      Country Of origin:
      泰国
         
      • Price: $0.4741
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2232+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      泰国
      • In Stock: 12,497
      • Price: $0.4741

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。