| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Chopper Amplifier |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 0.025@5.5V |
| Minimum Single Supply Voltage (V) | 2.4 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Offset Current (uA) | 0.0004@5.5V |
| Typical Input Bias Current (uA) | 0.000002@5.5V |
| Maximum Input Bias Current (uA) | 0.00005@5.5V |
| Maximum Quiescent Current (mA) | 3.2@5.5V |
| Typical Output Current (mA) | 30(Max) |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 9.5@5.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 11@5.5V |
| Input Offset Voltage Drift (uV/°C) | 150 |
| Typical Voltage Gain (dB) | 158 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.006@5.5V |
| Minimum PSRR (dB) | 110 |
| Minimum CMRR (dB) | 104 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Typical Settling Time (ns) | 60000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Standard Package Name | DFN |