Microchip TechnologyMCP6V89-E/ST运算放大器
Op Amp Quad Zero Drift Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.025@5.5V | |
| 2.2 | |
| 5.5 | |
| 0.0004@5V | |
| 0.00005@5V | |
| 30(Max) | |
| Single | |
| 4@5.5V | |
| 13@5.5V | |
| 151 | |
| 0.006@5.5V | |
| 110 | |
| 103 | |
| 95 to 105 | |
| 5 | |
| 30000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

