| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Zero Drift Amplifier |
| Manufacturer Type | Zero Drift Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.025@5.5V |
| Minimum Single Supply Voltage (V) | 2.2 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Offset Current (uA) | 0.0004@5V |
| Maximum Input Bias Current (uA) | 0.00005@5V |
| Typical Output Current (mA) | 30(Max) |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 4@5.5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 13@5.5V |
| Typical Voltage Gain (dB) | 151 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.006@5.5V |
| Minimum PSRR (dB) | 110 |
| Minimum CMRR (dB) | 103 |
| Minimum CMRR Range (dB) | 105 to 115 |
| Typical Gain Bandwidth Product (MHz) | 5 |
| Typical Settling Time (ns) | 30000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 8 |