Microchip TechnologyMCP6V66UT-E/LTY运算放大器
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.025@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.0002@5.5V | |
| 0.000001@5.5V | |
| 0.00005@5.5V | |
| 30(Max) | |
| Single | |
| 0.45@5.5V | |
| 26@5.5V | |
| 158 | |
| 0.005@5.5V | |
| 110 | |
| 101 | |
| 95 to 105 | |
| 1 | |
| 30000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

