Microchip TechnologyMCP6H02-E/SN运算放大器
Op Amp Dual GP R-R O/P ±8V/16V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Output | |
CMOS | |
3.5@16V | |
3.5 | |
16 | |
±1.75 | |
±3|±5 | |
±8 | |
0.02 | |
14.98 | |
0.00001@16V | |
0.025@16V@125C | |
0.36@5V | |
65(Max) | |
Single|Dual | |
0.8@16V | |
35@16V | |
±2.5(Typ) | |
115 | |
0.0019@16V | |
87 | |
78 | |
75 to 80 | |
1.2 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP6H02-E/SN OP amp from Microchip Technology. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。