Microchip TechnologyMCP6C26T-050E/LTY立体声功率放大器
SP Amp Current Sense Amp Dual ±2.75V/5.5V 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 2 | |
| <35 | |
| 33.98(Typ) | |
| 120 to 130 | |
| 120 | |
| 100 | |
| 30(Max) | |
| 0.09@5.5V | |
| ±2.75|5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| ±1.35 | |
| ±2.75 | |
| 100@5.5V | |
| -40 | |
| 125 | |
| Extended | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

