Microchip TechnologyMCP6541T-I/LT比较器
Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 8000 | |
| Push-Pull | |
| 5.5 | |
| 7@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 30(Max) | |
| 0.001@5.5V | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
Don't forget to compare the input voltages and currents in your electronics device with this MCP6541T-I/LT comparator circuit from Microchip Technology. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. Its typical PSRR is 80 dB. It has a single channel per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

