Microchip TechnologyMCP6441T-E/OT运算放大器
Op Amp Single Nanopower Amplifier R-R I/O 6V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4.5@6V | |
| 1.4 | |
| 6 | |
| 0.000001(Typ)@6V | |
| 0.000001@6V | |
| 0.00065@5V | |
| 30(Max) | |
| Single | |
| 0.003@6V | |
| 190@6V | |
| 110 | |
| 0.0006@6V | |
| 65 | |
| 60 | |
| 60 to 65 | |
| 0.009 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier MCP6441T-E/OT OP amp from Microchip Technology make it a commonly used component in nearly all electronics today. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。