Microchip TechnologyMCP6274-E/P运算放大器
Op Amp Quad GP R-R I/O 6V 14-Pin PDIP Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
3@5.5V | |
2 | |
6 | |
0.005@5.5V@125C | |
30(Max) | |
Single | |
0.9@5.5V | |
20@5.5V | |
110 | |
0.003@5.5V | |
70 | |
65 | |
70 to 71 | |
2 | |
No | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 19.05 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
This general purpose amplifier MCP6274-E/P OP amp from Microchip Technology takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. This device uses a single power supply. It has 4 channels per chip.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。