Microchip TechnologyMCP6241T-E/MC运算放大器
Op Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.07@5.5V | |
| 30(Max) | |
| Single | |
| 0.3@5.5V | |
| 45@5.5V | |
| 110 | |
| 0.0006@5.5V | |
| 83(Typ) | |
| 60 | |
| 60 to 65 | |
| 0.55 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

