Microchip TechnologyMCP619-I/SLVAO运算放大器
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 0.15@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00015(Typ)@5.5V | |
| 0.015@5.5V | |
| 0.005@5.5V | |
| 0.1@5.5V | |
| 30(Max) | |
| Single | |
| 0.08@5.5V | |
| 32@5.5V | |
| 120 | |
| 0.07@5.5V | |
| 86 | |
| 80 | |
| 80 to 85 | |
| 0.19 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

