Microchip TechnologyMCP48FEB02T-E/UN数模转换器
DAC 2-CH Resistor-String 8-bit 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Digital Trimming Potentiometer | |
| Resistor-String | |
| 8bit | |
| 2 | |
| 2 | |
| 7.8(Typ) | |
| Serial (4-Wire, 5-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal|External|Supply | |
| 1.8 | |
| Single | |
| 490 | |
| ±0.5LSB | |
| 4.5LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

