Microchip TechnologyMCP3919A1-E/SS模拟前端
AFE General Purpose 3 ADC 24bit 3.3V Medical 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| MCP3919A1-E/SS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 3 | |
| 3 | |
| 3 | |
| 125(Max) | |
| 24 | |
| Serial (2-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1.2Vp-p | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 10.2 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Never worry about improper conversion from analog to digital again with the aid of this general purpose MCP3919A1-E/SS analog front end developed by Microchip Technology. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power. It has 3 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。