Microchip TechnologyMCP37D11T-200I/TL模数转换器
8-Channel Single ADC Pipelined 200Msps 12-bit Parallel 124-Pin VTLA EP T/R
| Compliant | |
| 3A991.c.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 8 | |
| 200Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 1.4875Vp-p/2.975Vp-p | |
| 490 | |
| ±0.125LSB(Typ) | |
| ±0.5%FSR(Typ) | |
| 71.33dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 124 |
| Supplier Package | VTLA EP |
| 124 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

