Microchip TechnologyMCP3302-CI/P模数转换器
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit+Sign | |
| 1 | |
| 4|2 | |
| 100ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Single | |
| ±5V | |
| ±2LSB | |
| -3/2LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.05 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Taking a continuous analog signal and converting it to digital data is easy with Microchip Technology's MCP3302-CI/P ADC. This device is based on SAR architecture. This device's digital interface is serial (spi). It has a single-ended and differential input signal. This ADC has a resolution of 12bit+Sign. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

