Microchip TechnologyMCP3004-I/ST模数转换器
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 4|2 | |
| 200ksps | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| ±1LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This MCP3004-I/ST ADC from Microchip Technology will get the job done. This device's digital interface is serial (4-wire, spi). This device is based on SAR architecture. It has a single-ended and pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

