Microchip TechnologyMCP19215-E/S8电流模式 PWM 控制器
Current Mode PWM Controller 25mA 2000kHz Automotive AEC-Q100 32-Pin VQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current Mode Controller | |
| Boost|Flyback | |
| 1 | |
| 2000 | |
| 32 | |
| 25(Max) | |
| 15 | |
| 4.5 to 42 | |
| 4.5 | |
| 42 | |
| No | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。