Microchip TechnologyMCP1811AT-010/OTLinear Regulators
LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 1 | |
| 0.15 | |
| 1.8 | |
| 5.5 | |
| 0.6@150mA | |
| 20mV(Typ) | |
| 25mV(Typ) | |
| 0.0005 | |
| 184.82°C/W(Typ) | |
| 151.05°C/W(Typ) | |
| Over Current Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。