25-50% 折扣
Microchip TechnologyMCP1711T-22I/OTLinear Regulators
LDO Regulator Pos 2.2V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 2.2 | |
| 0.15(Min) | |
| 1.4 | |
| 6 | |
| 0.47@50mA|1.05@150mA | |
| 0.19%/V | |
| 50mV | |
| 0.0018 | |
| 166.67°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。