Microchip TechnologyMCP1711T-12I/5XLinear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1.2 | |
| 0.15(Min) | |
| 1.4 | |
| 6 | |
| 1.23@50mA|1.93@150mA | |
| 0.19%/V | |
| 50mV | |
| 0.0018 | |
| 181.82°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。