Microchip TechnologyMCP1663T-E/OT直流-直流转换器和开关调节器芯片
Conv DC-DC 2.4V to 5.5V Step Up Single-Out 32V 0.375A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 32(Max) | |
| 0.375 | |
| 2.4 | |
| 5.5 | |
| 2.4 to 5.5 | |
| 1.8 | |
| 0.5%/V | |
| 1.5% | |
| 92 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。