Microchip TechnologyMCP16415-I/UN直流-直流转换器和开关调节器芯片
Conv DC-DC 0.8V to 5.25V Synchronous Step Up Single-Out 1.8V to 5.25V 0.6A 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 575 | |
| Yes | |
| 1 | |
| 1.8 to 5.25 | |
| 0.6 | |
| 0.8 | |
| 5.25 | |
| 0.8 to 5.25 | |
| 5 | |
| 0.5%/V | |
| 0.2% | |
| 96 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

