Microchip TechnologyMCP1632-BAE/MC电流模式 PWM 控制器
Current Mode PWM Controller 690kHz 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback | |
| 690 | |
| 95 | |
| 3 | |
| 5.5 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

