Microchip TechnologyMCP1501T-40E/RW电压参考
V-Ref Precision 4.096V 20mA 8-Pin WDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Fixed | |
Series | |
0.1% | |
50ppm/°C | |
70ppm/mA | |
50ppm/V | |
4.096 | |
5.5 | |
20(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | WDFN EP |
8 | |
Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。