Microchip TechnologyMCP1316T-29AE/OTSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2240 | |
| Active Low/Push-Pull | |
| 2.857 | |
| 2.9 | |
| 2.944 | |
| 2 to 4.7 | |
| 1 | |
| 5.5 | |
| 10 | |
| 240 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this MCP1316T-29AE/OT microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

