Top Searched
NXP Semiconductorsi.MX 6SoloX | MCIMX6X4EVM10AB应用处理器和 SOC
i.MX 6SoloX SOC processor featuring NXP’s advanced implementation of the single ARM® Cortex®-A9 core, which operates at 1 GHz max, and the ARM Cortex-M4 core, which operates at 227 MHz max.
| Compliant | |
| 5A992 | |
| NRND | |
| MCIMX6X4EVM10AB | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6SoloX | |
| ARM Cortex A9|ARM Cortex M4 | |
| 1000/277 | |
| ROM | |
| 32 | |
| 96KB | |
| 176KB | |
| System-On-Chip | |
| Microprocessor | |
| 8 | |
| 3 | |
| -20 | |
| 105 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 5 | |
| 4 | |
| 3 | |
| 6 | |
| 16KB|32KB | |
| 3 | |
| 32KB|16KB | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps/1000Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 529 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

